| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3F6M |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3F6M |
AX3F6M
| Heilind Number: | AMEAX3F6M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3F6M |
| ECAD Model: |
Description:
3 Pole Socket (Female) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Blue Marking Sleeve.
More >>Specifications
Detailed Description
The AX3F6M 3 Pole Socket (Female) Plug is a rugged and reliable XLR connector designed for professional audio, video, and broadcast applications. Constructed with a durable die-cast zinc alloy housing in a sleek satin nickel finish, this connector ensures secure and stable connections. Featuring three contacts made of phosphor bronze with tin plating, it offers excellent conductivity and corrosion resistance. With a maximum operating temperature of 75°C and a minimum of -25°C, it performs reliably in various environmental conditions. The IP40 rating provides protection against dust ingress, while the UL 94V-0 flammability rating ensures safety. Suitable for use with 14 AWG wire and rated for 15 A at 133 V, this connector meets the demands of high-power audio and video signals. RoHS compliant and with a mating cycle of 1000 cycles, the AX3F6M guarantees long-lasting performance. Upgrade your audio and video setups with this professional-grade XLR connector.

