AX3F7M

Heilind Number:AMEAX3F7M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3F7M
ECAD Model:
3D Model

Description:

3 Pole Socket (Female) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Violet Marking Sleeve.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3F7M
Series:AX
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3F7M

Detailed Description

Introducing the AX3F7M 3 Pole Socket (Female) Plug from the AX series, a high-quality XLR connector perfect for audio, video, and broadcast applications. This durable plug features a housing made of die-cast zinc alloy in a sleek satin nickel color, ensuring both strength and style. With three contacts made of phosphor bronze and plated with tin, it guarantees reliable signal transmission. The solder termination method and IP40 rating make it suitable for a variety of environments. Operating between -25°C to 75°C, with a current rating of 15A and voltage rating of 133V, this plug is both versatile and efficient. RoHS compliant and with a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Trust the AX3F7M for high-performance connectivity in any audio-visual setup.