| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3F8M |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3F8M |
AX3F8M
| Heilind Number: | AMEAX3F8M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3F8M |
| ECAD Model: |
Description:
3 Pole Socket (Female) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Gray Marking Sleeve.
More >>Specifications
Detailed Description
Introducing the AX3F8M 3 Pole Socket (Female) Plug, a crucial component in the AX series of XLR connectors. Crafted from durable die-cast zinc alloy housing in a sleek satin nickel finish, this connector ensures reliable performance in audio, video, and broadcast applications. With a solder termination method and tin-plated phosphor bronze contacts, it guarantees secure and efficient connectivity. Operating between -25°C to 75°C and boasting an IP40 rating for dust protection, it's suited for diverse environments. Rated for 15A at 133V, with UL 94V-0 flammability and RoHS compliance, the AX3F8M is not only high-performing but also environmentally responsible. Trust in its 1000 mating cycles durability, making it a trustworthy choice for professional setups. Upgrade your connectivity with the AX3F8M and experience seamless audio and video transmission.

