| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3F9M |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3F9M |
AX3F9M
| Heilind Number: | AMEAX3F9M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3F9M |
| ECAD Model: |
Description:
3 Pole Socket (Female) Plug, AX XLR Audio Cable Connector, Satin Nickel, with White Marking Sleeve.
More >>Specifications
Detailed Description
Introducing the AX3F9M 3 Pole Socket (Female) Plug from our AX series, a high-quality XLR connector designed for professional audio applications. Crafted with precision, this connector features a durable die-cast zinc alloy housing in a sleek satin nickel finish, ensuring both robustness and aesthetic appeal. With 3 gold-plated contacts, solder termination method, and UL 94V-0 flammability rating, it guarantees reliable performance even in demanding environments. Rated for 15A at 133V, it meets the highest standards for power and signal transmission. RoHS compliant and with an IP40 rating, it offers peace of mind in terms of environmental responsibility and protection against dust and moisture. Suitable for use in audio, video, and broadcast equipment, the AX3F9M is the perfect choice for professional sound engineers and enthusiasts alike.

