| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3FB1M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3FB1M-AU |
AX3FB1M-AU
| Heilind Number: | AMEAX3FB1M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3FB1M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector ( AX3FB1M-AU), a game-changer in professional audio interconnects. Designed with a sleek and modern aesthetic, these connectors seamlessly integrate into any audio setup. Crafted from durable Die Cast Zinc Alloy, they ensure impeccable sound quality even in the most demanding environments. Featuring 3 gold-plated contacts for optimal conductivity, solder termination, and a wide operating temperature range from -25°C to 75°C, these connectors guarantee reliable performance. With an IP40 rating for dust protection and a UL 94V-0 flammability rating, they prioritize safety. Suitable for 14 AWG wire, with a current rating of 15A and voltage rating of 133V, they meet high industry standards. RoHS compliant and offering 1000 mating cycles, the AX series is the perfect choice for audio, video, and broadcast applications. Elevate your audio experience with the AX3FB1MAU.

