| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3FB2M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3FB2M-AU |
AX3FB2M-AU
| Heilind Number: | AMEAX3FB2M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3FB2M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the AX3FB2M-AU, a game-changer in the world of audio connectivity. The AX series XLR Connector boasts a sleek and modern design, perfectly suited for contemporary audio setups. Crafted from high-quality die-cast zinc alloy, it ensures durability and longevity. With three gold-plated contacts and a solder termination method, this connector guarantees pristine sound transmission even in the most demanding environments. Operating flawlessly between -25°C to 75°C, it's a reliable choice for any audio professional. Featuring an IP40 rating, it offers protection against dust and debris. RoHS compliant and rated for 15A at 133V, it combines performance with eco-friendliness. Suitable for 14 AWG wires, it's ideal for a wide range of applications in the audio, video, and broadcast industry. Upgrade your setup with the AX3FB2MAU for unrivaled value and performance.

