| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3FB3M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3FB3M-AU |
AX3FB3M-AU
| Heilind Number: | AMEAX3FB3M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3FB3M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the AX series XLR Connector, a revolutionary advancement in professional audio interconnect technology. Designed with a sleek and contemporary look, these connectors seamlessly blend into modern audio setups while delivering unrivaled sound performance. With a durable die-cast zinc alloy housing in a stylish black finish, the AX Connector not only looks great but also withstands the rigors of the most demanding applications. Featuring three gold-plated contacts, solder termination, and a maximum operating temperature of 75°C, this connector ensures reliable connectivity in any environment. RoHS compliant and rated for 1000 mating cycles, the AX Connector is not only high-performing but also environmentally friendly. Ideal for use in audio, video, and broadcast setups, it guarantees pure sound transmission, making it a valuable addition to any professional audio engineer's toolkit. Elevate your audio experience with the AX series XLR Connector.

