AX3FB4M-AU

Heilind Number:AMEAX3FB4M-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3FB4M-AU
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3FB4M-AU
Series:AX
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3FB4M-AU

Detailed Description

Introducing the AX series XLR Connector, a revolutionary addition to the professional audio interconnect market. With a sleek and contemporary design, these connectors are specifically crafted to complement modern audio architecture seamlessly. Boasting a robust construction featuring a Die Cast Zinc Alloy housing and Gold-plated Phosphor Bronze contacts, they ensure unparalleled sound performance even in the most demanding applications. With a 3-contact female configuration and solder termination method, these connectors guarantee secure and reliable connections. Rated for a maximum operating temperature of 75 °C and an IP40 ingress protection rating, they are built to withstand harsh environments. RoHS compliant and offering a current rating of 15 A at 133 V, the AX series XLR Connector is the perfect choice for audio, video, and broadcast applications where quality and durability are paramount.