AX3FB6M-AU

Heilind Number:AMEAX3FB6M-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3FB6M-AU
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3FB6M-AU
Series:AX
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3FB6M-AU

Detailed Description

Introducing the AX series XLR Connector, a revolutionary addition to the professional audio interconnect market. Designed with a contemporary aesthetic, these connectors seamlessly blend into modern audio setups while delivering unparalleled performance. Crafted from durable die-cast zinc alloy with gold-plated phosphor bronze contacts, they ensure pristine sound quality in even the most demanding applications. With a sleek black housing and IP40 rating for dust protection, the AX Connector is as stylish as it is reliable. Featuring three contacts and solder termination, it guarantees secure and efficient connectivity. RoHS compliant and UL 94V-0 rated for safety, this connector is suitable for a wide range of audio, video, and broadcast applications. With a maximum operating temperature of 75°C and a current rating of 15A, it's built to withstand rigorous use. Don't compromise on quality – choose the AX series XLR Connector for your professional audio needs.