| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3FB8M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3FB8M-AU |
AX3FB8M-AU
| Heilind Number: | AMEAX3FB8M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3FB8M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the AX series XLR Connector, a revolutionary addition to the world of professional audio interconnects. Crafted with a sleek and contemporary design, these connectors are not just functional but also aesthetically pleasing, seamlessly integrating into modern audio setups. Featuring a robust construction with a die-cast zinc alloy housing and gold-plated phosphor bronze contacts, the AX Connector ensures unparalleled sound performance even in the most demanding environments. With a 1000-cycle mating durability, it guarantees long-lasting reliability. RoHS compliant and boasting a wide operating temperature range, from -25°C to 75°C, this connector is built to withstand the rigors of professional use. Perfect for audio, video, and broadcast applications, the AX Connector is a must-have for any audio professional looking for superior quality and value.

