| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3FB9M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3FB9M-AU |
AX3FB9M-AU
| Heilind Number: | AMEAX3FB9M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3FB9M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector, a sleek and contemporary addition to the professional audio market. Designed to seamlessly blend with modern audio architecture, this female connector guarantees pure sound performance in even the most demanding applications. Crafted from durable die-cast zinc alloy with gold-plated phosphor bronze contacts, it ensures optimal signal transfer. With a 3-contact design, solder termination method, and compatibility with 14 AWG wire, it offers versatility for various setups. Rated for 1000 mating cycles and compliant with RoHS standards, this connector is not only reliable but environmentally friendly. Whether in studio setups, live sound systems, or broadcast environments, the AX series sets a new standard for audio connectivity.

