AX3M3M

Heilind Number:AMEAX3M3M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3M3M
ECAD Model:
3D Model

Description:

3 Pole Pin (Male) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Orange Marking Sleeve.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3M3M
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3M3M

Detailed Description

Introducing the AX3M3M 3 Pole Pin (Male) Plug from our AX series of XLR connectors. This rugged plug features a housing made of durable die-cast zinc alloy in a sleek satin nickel finish, ensuring longevity and reliable performance. With three brass contacts plated in silver, it guarantees excellent conductivity. Designed for easy solder termination, it accommodates 14 AWG wire size. Operating efficiently in temperatures ranging from -25°C to 75°C, it meets IP40 standards for dust protection. With a current rating of 15A and a voltage rating of 133V, it is ideal for audio, video, and broadcast applications. RoHS compliant and UL 94V-0 rated for flammability, this plug offers both environmental responsibility and safety assurance. Trust in the AX3M3M for high-quality connectivity in your professional setups.