AX3M5M

Heilind Number:AMEAX3M5M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3M5M
ECAD Model:
3D Model

Description:

AX3M5M 3 Pole Pin (Male) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Green Marking Sleeve

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3M5M
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3M5M

Detailed Description

Introducing the AX3M5M 3 Pole Pin (Male) Plug, a vital component in audio connectivity. This AX XLR Audio Cable Connector, featuring a sleek Satin Nickel housing with a distinctive Green Marking Sleeve, ensures both durability and style. Crafted from high-quality Die Cast Zinc Alloy, it guarantees secure connections. With 3 brass contacts plated in silver, reliable signal transmission is guaranteed. Operating efficiently in temperatures ranging from -25°C to 75°C and boasting an IP40 rating, it is suitable for various environments. Accommodating 14 AWG wire, it supports a current rating of 15A and a voltage rating of 133V, making it ideal for professional audio setups. With a UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Whether for stage performances, studio recordings, or broadcast applications, the AX3M5M is the perfect choice for audio professionals seeking top-notch connectivity solutions.