AX3M6M

Heilind Number:AMEAX3M6M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3M6M
ECAD Model:
3D Model

Description:

AX3M6M 3 Pole Pin (Male) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Blue Marking Sleeve

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3M6M
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3M6M

Detailed Description

Introducing the AX3M6M 3 Pole Pin (Male) Plug, part of our AX series of professional-grade XLR Audio Cable Connectors. With a sleek Satin Nickel housing and a distinctive Blue Marking Sleeve, this connector not only ensures reliable audio transmission but also adds a touch of style to your setup. Constructed with durable Die Cast Zinc Alloy and featuring Brass contacts plated with Silver, it guarantees high-quality performance. Suitable for 14 AWG wires, the AX3M6M is designed for solder termination, making installation a breeze. With a current rating of 15 A and a voltage rating of 133 V, it's perfect for a wide range of audio applications. RoHS compliant and meeting UL 94V-0 flammability standards, rest assured of its safety and environmental responsibility. Whether you're a professional in the audio, video, or broadcast industry, the AX3M6M is the ideal choice for your connectivity needs.