AX3M7M

Heilind Number:AMEAX3M7M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3M7M
ECAD Model:
3D Model

Description:

3 Pole Pin (Male) Plug, AX XLR Audio Cable Connector, Satin Nickel, with Violet Marking Sleeve.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3M7M
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3M7M

Detailed Description

Introducing the AX3M7M 3 Pole Pin (Male) Plug from our AX series of XLR connectors. This robust plug features a housing made of die-cast zinc alloy in a sleek satin nickel finish, ensuring durability and performance in any audio, video, or broadcast application. With three brass contacts plated in silver, it guarantees optimal signal conductivity. The solder termination method and 14 AWG wire size make installation easy and secure. Rated for up to 15A and 133V, it can handle high-power audio signals with ease. Meeting IP40 standards for dust protection and UL 94V-0 flammability rating, it prioritizes safety. With a wide operating temperature range of -25°C to 75°C and a lifespan of 1000 mating cycles, this plug is a reliable choice for professional audio and video setups. Rest assured, it is RoHS compliant, underscoring our commitment to environmental responsibility. Elevate your connectivity with the AX3M7M.