| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3M9M |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3M9M |
AX3M9M
| Heilind Number: | AMEAX3M9M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3M9M |
| ECAD Model: |
Description:
AX3M9M 3 Pole Pin (Male) Plug, AX XLR Audio Cable Connector, Satin Nickel, with White Marking Sleeve
More >>Specifications
Detailed Description
Introducing the AX3M9M 3 Pole Pin (Male) Plug, a crucial component in audio connectivity. This AX XLR Audio Cable Connector, featuring a sleek Satin Nickel finish and a distinctive White Marking Sleeve, is not only visually appealing but also guarantees high performance. Constructed with precision using Die Cast Zinc Alloy housing and Brass contacts with Silver plating, this connector ensures reliable signal transmission. With a maximum operating temperature of 75 °C and an IP40 rating for dust protection, it is suitable for a wide range of environments. The termination method via soldering offers a secure connection, while the 14 AWG wire size accommodates heavy-duty applications. Certified with RoHS compliance, you can trust in the quality and environmental safety of this product. Whether you're a professional in the audio, video, or broadcast industry, the AX3M9M is the perfect choice for your connectivity needs.

