| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3MB0M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3MB0M-AU |
AX3MB0M-AU
| Heilind Number: | AMEAX3MB0M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3MB0M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the AX series XLR Connector, a revolutionary addition to the professional audio market. Designed with a contemporary aesthetic in mind, these connectors seamlessly blend into modern audio setups. Crafted from high-quality die-cast zinc alloy, they ensure reliable performance in even the most demanding applications. Featuring 3 brass contacts with gold plating, they deliver pristine sound quality. With a wide operating temperature range of -25°C to 75°C and an IP40 rating, they are built to withstand harsh conditions. RoHS compliant and rated for 1000 mating cycles, these connectors guarantee durability and longevity. Perfect for use in audio, video, and broadcast setups, the AX series sets a new standard for connectivity.

