AX3MB1M-AU

Heilind Number:AMEAX3MB1M-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3MB1M-AU
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3MB1M-AU
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3MB1M-AU

Detailed Description

Introducing the AX3MB1M-AU, a cutting-edge XLR Connector from the revolutionary AX series. Designed to seamlessly integrate into modern audio setups, this male connector boasts a sleek black housing made of durable die-cast zinc alloy. With three gold-plated brass contacts and solder termination, it ensures pristine sound performance in even the most demanding applications. Rated for 1000 mating cycles and featuring a wide operating temperature range (-25°C to 75°C), this connector guarantees reliability. UL 94V-0 flammability rating, RoHS compliance, and a maximum voltage rating of 133V testify to its safety and environmental responsibility. Ideal for audio, video, and broadcast setups, the AX3MB1MAU offers unmatched value and performance, making it a must-have for professionals in the industry.