AX3MB3M-AU

Heilind Number:AMEAX3MB3M-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3MB3M-AU
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3MB3M-AU
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3MB3M-AU

Detailed Description

Introducing the AX3MB3M-AU, a revolutionary XLR Connector from the AX series. Designed to bring a contemporary aesthetic to professional audio setups, these connectors seamlessly integrate with modern audio architecture. Crafted from durable die-cast zinc alloy, they guarantee pure sound performance, making them ideal for even the most demanding applications. With a sleek black housing and gold-plated brass contacts, not only do they look impressive, but they also deliver unrivaled value. Meeting IP40 standards for protection, these connectors ensure reliability in various environments. Solder termination, along with a 14 AWG wire size, guarantees a secure connection. With a current rating of 15A and a voltage rating of 133V, they are suitable for high-power audio systems. RoHS compliant and boasting a UL 94V-0 flammability rating, these connectors prioritize safety and environmental responsibility. Whether in a studio, live event, or broadcast setting, the AX3MB3M-AU sets a new standard for audio connectivity.