AX3MB4M-AU

Heilind Number:AMEAX3MB4M-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3MB4M-AU
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3MB4M-AU
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3MB4M-AU

Detailed Description

Introducing the AX3MB4M-AU, a game-changer in professional audio connectivity. The AX series XLR Connector sets a new standard with its sleek design and superior performance. Crafted from durable die-cast zinc alloy, it ensures longevity in any environment. Featuring 3 gold-plated brass contacts, solder termination, and a 14 AWG wire size, this connector guarantees pristine sound quality, even in the most demanding applications. With an IP40 rating for dust protection and a wide operating temperature range (-25°C to 75°C), it's built to excel in any setting. RoHS compliant and rated for 1000 mating cycles, you can trust in its reliability. Perfect for audio, video, and broadcast applications, the AX series redefines connectivity in the digital age. Elevate your audio setup with the AX3MB4M-AU.