| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3MB5M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3MB5M-AU |
AX3MB5M-AU
| Heilind Number: | AMEAX3MB5M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3MB5M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the innovative AX series XLR Connector, SKU AX3MB5M-AU, a cutting-edge solution for professional audio interconnect needs. With a sleek design that seamlessly integrates into modern audio setups, these connectors offer unrivaled performance and value. Crafted from durable Die Cast Zinc Alloy housing in a stylish black finish, they ensure reliable connectivity in even the most demanding environments. Featuring 3 brass contacts with gold plating and solder termination, they guarantee pristine sound transmission. With a wide operating temperature range (-25 °C to 75 °C) and IP40 rating, they excel in versatility and durability. RoHS compliant and suitable for 14 AWG wire, these connectors prioritize both performance and environmental responsibility. Whether for studio, live sound, or broadcast applications, the AX series sets a new standard in audio connectivity.

