| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3MB7M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3MB7M-AU |
AX3MB7M-AU
| Heilind Number: | AMEAX3MB7M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3MB7M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the AX XLR Connector, a revolutionary addition to the professional audio interconnect market. Designed for modern audio architecture, this connector boasts a sleek and contemporary look, seamlessly blending into any environment. With a focus on pure sound performance, it guarantees unrivaled value even in the most demanding applications. The die-cast zinc alloy housing and gold-plated brass contacts ensure durability and optimal signal transmission. Meeting IP40 standards for ingress protection, it's reliable in various conditions. Solder termination and a 3-contact configuration make installation a breeze. With a wide operating temperature range (-25°C to 75°C), UL 94V-0 flammability rating, and RoHS compliance, it prioritizes safety and environmental responsibility. Suitable for 14 AWG wire, with a current rating of 15A and voltage rating of 133V, it's perfect for audio, video, and broadcast applications. Don't compromise on quality – choose the AX XLR Connector for seamless connectivity.

