AX3MB8M-AU

Heilind Number:AMEAX3MB8M-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3MB8M-AU
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3MB8M-AU
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3MB8M-AU

Detailed Description

Introducing the revolutionary AX series XLR Connector, setting a new standard in professional audio interconnects. Designed to seamlessly integrate with modern audio setups, these connectors boast a sleek and contemporary look while delivering unparalleled sound performance. Crafted from durable die-cast zinc alloy with gold-plated brass contacts, they ensure optimal signal integrity in even the most demanding applications. With a 1000-cycle mating durability and UL 94V-0 flammability rating, reliability is guaranteed. The black housing, solder termination method, and 14 AWG wire size make installation a breeze. RoHS compliant and rated for 15A current and 133V voltage, these connectors are not only high-performance but also environmentally friendly. Elevate your audio connections with the AX series.