| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX3MB9M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX3MB9M-AU |
AX3MB9M-AU
| Heilind Number: | AMEAX3MB9M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX3MB9M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector, AX3MB9M-AU. Designed to complement modern audio architecture, this connector boasts a contemporary look and unparalleled performance. Housing crafted from durable die-cast zinc alloy in sleek black, it features 3 gold-plated brass contacts and a solder termination method for optimal conductivity. With an IP40 rating, it ensures reliability in any environment, while its 1000 mating cycles guarantee longevity. Operating temperature range from -25°C to 75°C and RoHS compliance make it suitable for a variety of applications. Perfect for professional audio setups, it offers a current rating of 15A and voltage rating of 133V, accommodating even the most demanding requirements. Upgrade your audio interconnect system with the AX series, where innovation meets quality.

