AX3M BULK

Heilind Number:AMEAX3M BULK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX3M BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AX3M Bulk 3 Pole XLR Male Cable Connector, Nickel Finish, Bulk Packaging

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX3M BULK
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:3
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Mating Cycles:1000 cycle
Wire Size:14 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:133 V
SKU:AMEAX3M BULK

Detailed Description

Introducing the AX3M Bulk 3 Pole XLR Male Cable Connector, a professional-grade audio and video connector designed for seamless signal transmission. Featuring a durable die-cast zinc alloy housing with a sleek nickel finish, this connector ensures reliable performance in any setting. With three brass contacts plated in silver, it guarantees optimal conductivity and signal integrity. The solder termination method and 14 AWG wire size make installation easy and secure. Rated for 15A current and 133V voltage, it is suitable for high-power applications. Meeting IP40 standards for dust protection and UL 94V-0 flammability rating, it prioritizes safety. The AX3M Bulk connector is perfect for audio, video, and broadcast setups, offering unmatched quality and durability.