| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX4M-AU |
| Series: | AX |
| Amperage: | 10 A |
| Connector Type: | XLR |
| Contact Plating: | Nickel |
| Maximum Wire Size: | 16 AWG |
| Standards Met: | Complies with EU RoHS 2 Directive 2011/65/EU UL94V-0 |
| SKU: | AMEAX4M-AU |
AX4M-AU
| Heilind Number: | AMEAX4M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX4M-AU |
| ECAD Model: |
Specifications
Detailed Description
4 Pole male audio cable connector. Nickel finish, gold contact plating

