AX4MBULK

Heilind Number:AMEAX4MBULK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX4MBULK
ECAD Model:
3D Model

Description:

AX4M BULK 4 Pole XLR Male Cable Connector, Nickel Finish, Bulk Packaging

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX4MBULK
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:4
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:16 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:133 V
SKU:AMEAX4MBULK

Detailed Description

Introducing the AX4M BULK 4 Pole XLR Male Cable Connector, the perfect solution for professional audio and video installations. This connector features a durable die-cast zinc alloy housing with a sleek satin nickel finish, ensuring long-lasting performance in any environment. With four brass contacts plated in silver, it guarantees optimal signal transfer and conductivity. The solder termination method and 16 AWG wire size make installation a breeze, while the UL 94V-0 flammability rating provides peace of mind. Rated for 10A and 133V, it's suitable for a wide range of applications in the audio, video, and broadcast industries. Whether you're a sound engineer, broadcaster, or AV technician, the AX4M BULK is the reliable choice for your connectivity needs.