| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5F4M |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX5F4M |
AX5F4M
| Heilind Number: | AMEAX5F4M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5F4M |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector, a sleek and contemporary addition to professional audio setups. Designed to seamlessly integrate into modern audio architecture, these connectors offer unrivaled performance in even the most demanding applications. With a housing made of durable die-cast zinc alloy and featuring five contacts for optimal connectivity, they ensure pure sound transmission. The phosphor bronze contacts with tin plating guarantee crisp audio quality, while the solder termination method provides secure connections. Operating efficiently in temperatures ranging from -25°C to 75°C, and with an IP40 rating for protection against dust, these connectors are built to last. In a stylish satin nickel finish, they not only perform flawlessly but also add a touch of sophistication to any audio system. RoHS compliant and boasting a high voltage rating of 133V, these connectors are a must-have for any audio, video, or broadcast setup. With a 1000-cycle mating cycle and a current rating of 7.5A, they offer reliability and longevity. Perfect for professional applications, the AX series XLR Connector in the AX5F4M model is the ultimate choice for those who demand the best in audio connectivity.

