AX5F5M

Heilind Number:AMEAX5F5M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5F5M
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5F5M
Series:AX
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94V-0
Current Rating:7.5 A
Voltage Rating:133 V
SKU:AMEAX5F5M

Detailed Description

Introducing the revolutionary AX series XLR Connector, designed for modern audio architecture with a sleek contemporary look. Crafted from premium Die Cast Zinc Alloy housing in Satin Nickel finish, this Female connector ensures pure sound performance in any environment. Featuring 5 gold-plated contacts for optimal conductivity, it guarantees unrivalled value with a 1000 cycle mating cycle lifespan. With solder termination and compatibility with 18 AWG wire, it's perfect for the most demanding applications. RoHS compliant and UL 94V-0 rated for safety, this connector operates flawlessly in temperatures ranging from -25°C to 75°C. Ideal for Audio, Video & Broadcast setups, it boasts a 7.5 A current rating and 133 V voltage rating, meeting professional standards with IP40 protection. Upgrade your audio connectivity with the AX5F5M.