| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5F7M |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX5F7M |
AX5F7M
| Heilind Number: | AMEAX5F7M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5F7M |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX5F7M XLR Connector, a game-changer in professional audio interconnects. Designed with a contemporary aesthetic, this connector seamlessly blends into modern audio setups while delivering unmatched performance. With a robust housing made of die-cast zinc alloy and contacts crafted from phosphor bronze with tin plating, durability and conductivity are guaranteed. Its 5-contact configuration and solder termination method ensure reliable signal transmission even in the most demanding applications. Operating temperature ranging from -25°C to 75°C, and IP40 rating, make it suitable for a wide range of environments. With RoHS compliance and 1000 mating cycles, this connector is not only environmentally friendly but also built to last. Perfect for audio, video, and broadcast applications, the AX5F7M sets a new standard for quality and value in the industry.

