| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5F8M |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX5F8M |
AX5F8M
| Heilind Number: | AMEAX5F8M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5F8M |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector, a cutting-edge solution designed for professional audio interconnect applications. With a sleek and contemporary look, these connectors are perfectly suited for modern audio architecture. Engineered for unrivaled performance, they ensure pure sound quality even in the most demanding environments. The female connector features a housing made of durable die-cast zinc alloy, with 5 contacts and solder termination method for secure connections. Contact material is phosphor bronze with tin plating, guaranteeing reliable conductivity. Operating temperature ranges from -25°C to 75°C, meeting IP40 standards for protection. Finished in a satin nickel color, it offers 1000 mating cycles and is RoHS compliant. Ideal for 18 AWG wire, with a current rating of 7.5A and voltage rating of 133V, these connectors are a must-have for audio, video, and broadcast professionals. Upgrade your setup with the AX5F8M for unparalleled value and performance.

