AX5FB1M-AU

Heilind Number:AMEAX5FB1M-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5FB1M-AU
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5FB1M-AU
Series:AX
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94V-0
Current Rating:7.5 A
Voltage Rating:133 V
SKU:AMEAX5FB1M-AU

Detailed Description

Introducing the revolutionary AX series XLR Connector, designed for unparalleled audio performance in the most demanding applications. Featuring a sleek and modern look, this Female connector is housed in durable Die Cast Zinc Alloy with a striking Black finish. With 5 gold-plated contacts and a solder termination method, it ensures pure sound transmission even in harsh environments, meeting IP40 standards. Operating temperatures ranging from -25°C to 75°C make it suitable for a wide range of setups. RoHS compliant and boasting a 1000-cycle mating durability, this connector guarantees long-lasting quality. Suitable for 18 AWG wire, with a UL 94V-0 flammability rating and a current rating of 7.5 A, it's ideal for professional audio, video, and broadcast applications. Upgrade your audio architecture with the AX5FB1MAU.