| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5FB3M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX5FB3M-AU |
AX5FB3M-AU
| Heilind Number: | AMEAX5FB3M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5FB3M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector, SKU AX5FB3M-AU. Designed for the modern audio landscape, these connectors boast a sleek and contemporary look that seamlessly integrates into any professional setting. Crafted from durable Die Cast Zinc Alloy housing, they ensure longevity and reliability. With five gold-plated contacts and solder termination method, expect unparalleled sound quality even in the most demanding applications. Operating temperatures ranging from -25°C to 75°C and an IP40 rating guarantee performance in diverse environments. RoHS compliant and with a voltage rating of 133V, the AX series connectors prioritize both quality and safety. Ideal for audio, video, and broadcast applications, these connectors are a must-have for any setup.

