| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5FB4M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX5FB4M-AU |
AX5FB4M-AU
| Heilind Number: | AMEAX5FB4M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5FB4M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector, a sleek and contemporary addition to the professional audio interconnect market. Designed to seamlessly blend with modern audio architecture, these connectors deliver unrivaled value with their impeccable sound performance. Crafted from high-quality die-cast zinc alloy housing and featuring 5 gold-plated contacts, they ensure optimal conductivity and durability. With a wide operating temperature range of -25°C to 75°C and IP40 rating, they are perfect for even the most demanding applications. RoHS compliant and boasting a 1000-cycle mating life, these connectors guarantee reliability. Suitable for 18 AWG wire, with a current rating of 7.5A and voltage rating of 133V, they offer versatility for various audio setups. The black housing color adds a touch of sophistication, making them a perfect choice for audio, video, and broadcast applications. Upgrade your connectivity with the AX5FB4MAU XLR Connector.

