| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5FB5M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX5FB5M-AU |
AX5FB5M-AU
| Heilind Number: | AMEAX5FB5M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5FB5M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector, designed for the modern audio landscape. Crafted from premium Die Cast Zinc Alloy, this Female connector ensures optimal sound performance in any setting. With five gold-plated contacts and a solder termination method, it guarantees reliable connectivity for up to 1000 cycles. Operating flawlessly in temperatures ranging from -25°C to 75°C, it's perfect for the most demanding applications. RoHS compliant and boasting an IP40 rating, this black housing connector is not only durable but environmentally friendly. Suitable for 18 AWG wire, it offers a current rating of 7.5A and a voltage rating of 133V, making it ideal for professional audio, video, and broadcast setups. Upgrade to the AX5FB5MAU for unparalleled value and quality.

