| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5FB6M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX5FB6M-AU |
AX5FB6M-AU
| Heilind Number: | AMEAX5FB6M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5FB6M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX5FB6MAU XLR Connector, a cutting-edge addition to the professional audio interconnect market. Designed with a sleek and contemporary aesthetic, this connector seamlessly integrates into modern audio setups. Crafted from high-quality die-cast zinc alloy housing and featuring gold-plated phosphor bronze contacts, it ensures unparalleled sound performance in even the most demanding applications. With a temperature range of -25°C to 75°C and an IP40 rating for dust protection, reliability is guaranteed. The five contacts, solder termination, and compatibility with 18 AWG wire make it ideal for audio, video, and broadcast setups. With RoHS compliance and a voltage rating of 133V, this connector not only delivers exceptional quality but also meets environmental standards. Upgrade your audio connectivity with the AX5FB6MAU XLR Connector.

