| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5FB7M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX5FB7M-AU |
AX5FB7M-AU
| Heilind Number: | AMEAX5FB7M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5FB7M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the AX5FB7MAU XLR Connector, a revolutionary addition to the professional audio interconnect market. Designed with a contemporary aesthetic in mind, this connector seamlessly blends into modern audio setups while delivering exceptional sound performance. Crafted from high-quality Die Cast Zinc Alloy, it ensures durability and reliability in even the most demanding applications. With five gold-plated contacts, solder termination method, and a wide operating temperature range from -25°C to 75°C, this connector guarantees optimal conductivity and performance. RoHS compliant and boasting an IP40 rating for dust protection, it's a trusted choice for any audio, video, or broadcast application. Upgrade your audio architecture with the AX5FB7MAU and experience unrivaled value in every connection.

