AX5FB9M-AU

Heilind Number:AMEAX5FB9M-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5FB9M-AU
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5FB9M-AU
Series:AX
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94V-0
Current Rating:7.5 A
Voltage Rating:133 V
SKU:AMEAX5FB9M-AU

Detailed Description

Introducing the revolutionary AX series XLR Connector, AX5FB9M-AU. Designed to complement modern audio architecture, these connectors boast a sleek contemporary look. Crafted from durable die-cast zinc alloy housing in a striking black color, they offer unparalleled performance in demanding audio applications. Featuring 5 gold-plated contacts for pristine sound transmission, solder termination method, and IP40 rating for added protection, these connectors ensure reliability even in harsh environments. With a high mating cycle of 1000, they guarantee long-lasting use. RoHS compliant and suitable for 18 AWG wire, these connectors meet the highest industry standards. Perfect for audio, video, and broadcast applications, the AX series sets a new benchmark for professional connectivity. Elevate your audio setup with the AX5FB9MAU.