AX5FBULK

Heilind Number:AMEAX5FBULK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5FBULK
ECAD Model:
3D Model

Description:

AX5F BULK 5 Pole XLR Female Cable Connector, Nickel Finish, Bulk Packaging

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5FBULK
Series:AX
Connector Type:XLR
Gender:Female
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94V-0
Current Rating:7.5 A
Voltage Rating:133 V
SKU:AMEAX5FBULK

Detailed Description

The AX5F BULK 5 Pole XLR Female Cable Connector is a reliable and versatile audio and video connector suitable for a wide range of applications. With a durable die-cast zinc alloy housing and nickel finish, it offers both strength and style. Featuring solder termination and silver-plated contacts, it ensures secure and high-quality connections. With an IP40 rating for dust protection and UL 94V-0 flammability rating, it guarantees safety and reliability. This connector is designed for 18 AWG wire and has a current rating of 7.5A and a voltage rating of 133V, making it ideal for professional audio and video setups. Whether you're in the broadcast industry or a music enthusiast, the AX5F BULK connector is the perfect choice for your connectivity needs.