| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5M0M |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Satin Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX5M0M |
AX5M0M
| Heilind Number: | AMEAX5M0M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5M0M |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the innovative AX series XLR Connector, revolutionizing the professional audio interconnect market with a contemporary look and feel. Designed to seamlessly integrate with modern audio architecture, these connectors ensure pure sound performance in even the most demanding applications. Crafted from high-quality die-cast zinc alloy housing and featuring 5 brass contacts with silver plating, they guarantee unrivaled value. With a wide operating temperature range of -25°C to 75°C and an IP40 rating for protection against dust, these connectors are built to last. Suitable for 18 AWG wire, with a 7.5A current rating and 133V voltage rating, they are perfect for audio, video, and broadcast applications. RoHS compliant and boasting a UL 94V-0 flammability rating, these connectors prioritize safety and environmental responsibility. Trust in the AX series for reliable and high-performance audio connectivity.

