AX5M2M

Heilind Number:AMEAX5M2M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5M2M
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5M2M
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94V-0
Current Rating:7.5 A
Voltage Rating:133 V
SKU:AMEAX5M2M

Detailed Description

Introducing the revolutionary AX series XLR Connector, SKU AX5M2M. These sleek connectors are designed to complement modern audio architecture, providing unrivalled value and pure sound performance in even the most demanding applications. Constructed with a die-cast zinc alloy housing and featuring 5 contacts, these male connectors ensure optimal connectivity. With a maximum operating temperature of 75°C and a minimum of -25°C, they can withstand a wide range of environments. The contact material made of brass with silver plating guarantees reliable signal transmission. Rated IP40 for dust protection, these connectors are durable and long-lasting with a mating cycle of 1000. With a wire size of 18 AWG and a current rating of 7.5 A, they are suitable for various audio, video, and broadcast applications. RoHS compliant and boasting a voltage rating of 133 V, these connectors meet industry standards for environmental protection. Upgrade your audio setup with the AX series XLR Connector.