AX5M4M

Heilind Number:AMEAX5M4M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5M4M
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5M4M
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94V-0
Current Rating:7.5 A
Voltage Rating:133 V
SKU:AMEAX5M4M

Detailed Description

Introducing the revolutionary AX series XLR Connector, designed to complement modern audio architecture with a sleek and contemporary look. Crafted with a die-cast zinc alloy housing in a satin nickel finish, this connector ensures durability and style. With five contacts and a solder termination method, it guarantees pure sound performance in the most demanding applications. The brass contacts with silver plating offer optimal conductivity, while the UL 94V-0 flammability rating ensures safety. Rated for 7.5A and 133V, it is suitable for high-power audio equipment. RoHS compliant and IP40 rated, it meets international standards for environmental responsibility and protection against dust and moisture. With a mating cycle of 1000 cycles, it guarantees long-lasting reliability. Perfect for professional audio setups, the AX XLR Connector provides unrivaled value and performance.