AX5M6M

Heilind Number:AMEAX5M6M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5M6M
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5M6M
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94V-0
Current Rating:7.5 A
Voltage Rating:133 V
SKU:AMEAX5M6M

Detailed Description

Introducing the revolutionary AX series XLR Connector, setting a new standard in professional audio interconnects. Designed to seamlessly integrate with modern audio architecture, these connectors offer unparalleled sound performance in even the most demanding applications. Featuring a sleek Satin Nickel housing made of durable Die Cast Zinc Alloy, with 5 brass contacts plated in silver for optimal signal transmission. With a wide operating temperature range from -25°C to 75°C, and an IP40 rating for protection against dust, these connectors are built to withstand the rigors of the audio industry. RoHS compliant and rated for 1000 mating cycles, the AX series ensures reliability and longevity. Perfect for audio, video, and broadcast applications, these connectors guarantee unrivaled value and performance. Upgrade your audio setup with the AX5M6M XLR Connector.