AX5M8M

Heilind Number:AMEAX5M8M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5M8M
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5M8M
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94V-0
Current Rating:7.5 A
Voltage Rating:133 V
SKU:AMEAX5M8M

Detailed Description

Introducing the revolutionary AX series XLR Connector, designed to bring a contemporary aesthetic and unparalleled performance to professional audio setups. With a sleek Satin Nickel housing constructed from durable Die Cast Zinc Alloy, this Male connector features 5 contacts made of Brass with Silver plating, ensuring optimal signal transmission. Operating between -25°C to 75°C and boasting an IP40 rating for protection against dust, this connector is suitable for the most demanding environments. With a current rating of 7.5 A and voltage rating of 133 V, it guarantees reliable performance. RoHS compliant and featuring a UL 94V-0 flammability rating, it meets the highest industry standards. Perfect for audio, video, and broadcast applications, the AX5M8M Connector is a must-have for professionals seeking quality and value.