AX5MB0M-AU

Heilind Number:AMEAX5MB0M-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5MB0M-AU
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5MB0M-AU
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94V-0
Current Rating:7.5 A
Voltage Rating:133 V
SKU:AMEAX5MB0M-AU

Detailed Description

Introducing the revolutionary AX series XLR Connector, designed to elevate audio connectivity in the professional realm. Crafted with a sleek and contemporary aesthetic, these connectors seamlessly blend into modern audio environments. Featuring a rugged housing made of die-cast zinc alloy, and boasting gold-plated brass contacts, they ensure impeccable sound performance even in the most demanding applications. With a robust IP40 rating for protection against dust and debris, and a high mating cycle of 1000, reliability is guaranteed. RoHS compliant and rated for 7.5A current and 133V voltage, these connectors are not only high-performing but also environmentally friendly. Perfect for audio, video, and broadcast setups, the AX series sets a new standard for quality and innovation in connectivity. Upgrade your audio architecture with the AX series XLR Connector.