| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5MB1M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX5MB1M-AU |
AX5MB1M-AU
| Heilind Number: | AMEAX5MB1M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5MB1M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector, redefining audio connectivity with a contemporary design that seamlessly integrates into modern setups. Crafted from high-quality die-cast zinc alloy, it ensures durability and performance in the most demanding environments. Featuring 5 gold-plated brass contacts and solder termination, this connector guarantees pristine sound transmission. With an IP40 rating and UL 94V-0 flammability rating, it prioritizes safety and reliability. Operating between -25°C to 75°C, it's suitable for a wide range of applications. RoHS compliant and boasting a 1000-cycle mating lifespan, the AX5MB1MAU is the ultimate choice for professional audio, video, and broadcast setups.

