| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5MB3M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX5MB3M-AU |
AX5MB3M-AU
| Heilind Number: | AMEAX5MB3M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5MB3M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector, designed for the modern audio architecture. With a sleek and contemporary look, these connectors seamlessly blend into any environment while ensuring pure sound performance in even the most demanding applications. Crafted with a durable die-cast zinc alloy housing and featuring 5 gold-plated brass contacts, they guarantee unrivaled value and reliability. With a wide operating temperature range, IP40 rating, and RoHS compliance, these connectors are suitable for various professional audio setups. The solder termination method, 18 AWG wire size compatibility, and 7.5A current rating make them versatile for different audio projects. Trust in the AX series for high-quality audio connectivity.

