AX5MB4M-AU

Heilind Number:AMEAX5MB4M-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5MB4M-AU
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5MB4M-AU
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94V-0
Current Rating:7.5 A
Voltage Rating:133 V
SKU:AMEAX5MB4M-AU

Detailed Description

Introducing the innovative AX series XLR Connector, transforming the professional audio interconnect landscape with its sleek and contemporary design. Crafted to seamlessly blend into modern audio setups, these connectors deliver uncompromising sound quality in even the most demanding applications. Featuring a durable Die Cast Zinc Alloy housing in a sophisticated black finish, the AX Connector boasts 5 gold-plated brass contacts for optimal signal transmission. With a solder termination method and a wide operating temperature range from -25°C to 75°C, reliability is guaranteed. RoHS compliant and rated for 1000 mating cycles, this connector ensures longevity and performance. Perfect for audio, video, and broadcast applications, the AX Connector sets a new standard for excellence in connectivity.