| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5MB6M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX5MB6M-AU |
AX5MB6M-AU
| Heilind Number: | AMEAX5MB6M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5MB6M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the AX series XLR Connector, SKU AX5MB6M-AU, a revolutionary audio interconnect designed to elevate your sound system. Crafted with a sleek and contemporary look, this male connector boasts a rugged housing made of die-cast zinc alloy, ensuring durability in any environment. With five gold-plated brass contacts and a solder termination method, it guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -25°C to 75°C, and with an IP40 rating for protection against dust, this connector is perfect for demanding applications. RoHS compliant and suitable for 18 AWG wire, it meets high industry standards. Trust the AX series for unparalleled audio performance.

