| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5MB7M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX5MB7M-AU |
AX5MB7M-AU
| Heilind Number: | AMEAX5MB7M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5MB7M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector, designed to bring a contemporary and sleek aesthetic to professional audio setups. Crafted from high-quality die-cast zinc alloy, this male connector features 5 gold-plated brass contacts for optimal signal transmission. With a wide operating temperature range from -25°C to 75°C and an IP40 rating, it ensures reliable performance even in demanding environments. The black housing, UL 94V-0 flammability rating, and RoHS compliance guarantee both durability and safety. Solder termination and a 1000-cycle mating lifespan make it ideal for long-term use. With a current rating of 7.5A and voltage rating of 133V, it offers exceptional value for audio, video, and broadcast applications. Upgrade your setup with the AX5MB7MAU for pristine sound quality and seamless connectivity.

